-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0155
|
Newark | Ultra-Fit Tpa V0 Nat 02 Ckt Rohs Compliant: Yes |Molex 172264-2002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17289 |
|
$0.0400 | Buy Now |
DISTI #
MOL172264-2002
|
Heilind Electronics | ULTRA-FIT TPA V0 NAT 02 C | Americas - 1609 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Terminal Position Assurance Straight Nylon Natural Gold Ultra-Fit™ Bag RoHS: Compliant | 0 |
|
$0.0539 / $0.0922 | Buy Now |
DISTI #
172264-2002
|
TTI | Headers & Wire Housings UltraFit TPARetainer 3.50mm 2CIR NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 82 Package Multiple: 1 Container: Bulk |
Americas - 4656 In Stock |
|
$0.0610 | Buy Now |
DISTI #
MOL172264-2002
|
Interstate Connecting Components | ULTRA-FIT TPA V0 NAT 02 C | 536 |
|
Buy Now | |
DISTI #
Molex 172264-2002
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172264-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
172264-2002
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Used With | ULTRA-FIT POWER CONNECTOR |