-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0303
|
Newark | Ultra-Fit Tpa V0 Nat 06 Ckt Rohs Compliant: Yes |Molex 172264-2006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$0.0180 | Buy Now |
DISTI #
MOL172264-2006
|
Heilind Electronics | ULTRA-FIT TPA V0 NAT 06 C | Americas - 16029 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
788 Partner Stock |
|
$0.0403 / $0.0678 | Buy Now |
DISTI #
172264-2006
|
TTI | Headers & Wire Housings UltraFit TPARetainer 3.50mm 6CIR NAT pbFree: Pb-Free Min Qty: 68 Package Multiple: 1 Container: Bulk |
Americas - 19217 In Stock |
|
$0.0740 | Buy Now |
DISTI #
MOL172264-2006
|
Interstate Connecting Components | ULTRA-FIT TPA V0 NAT 06 C | 5343 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
788 Partner Stock |
|
$0.0403 / $0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy