-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3163
|
Newark | Ultra-Fit Tangless Tpa, Accessory Type:Terminal Position Assurance, For Use With:Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housings, Product Range:Ultra-Fit 172264 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 172264-4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7358 |
|
$0.1120 / $0.1840 | Buy Now |
DISTI #
44AJ5613
|
Newark | Ultra-Fit Tpa 4Ckt Wht |Molex 172264-4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1700 | Buy Now |
DISTI #
1722644004
|
Avnet Americas | Ultra-Fit Tangless Terminal Position Assurance 4 Position 3.5mm Natural - Bulk (Alt: 1722644004) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0819 | Buy Now |
DISTI #
538-172264-4004
|
Mouser Electronics | Headers & Wire Housings ULTRA-FIT TPA 4Ckt White RoHS: Compliant | 11048 |
|
$0.0600 / $0.1800 | Buy Now |
DISTI #
71716443
|
RS | Ultra-Fit Tangless (TPA), 3.50mm Pitch, 4 Circuits, Natural | Molex Incorporated 172264-4004 RoHS: Compliant Min Qty: 6500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 | RFQ |
DISTI #
MOL172264-4004
|
Heilind Electronics | ULTRA-FIT TPA 4CKT WHT | Americas - 5911 in Stock9750 On Order |
|
$0.0613 / $0.0708 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Tangless Terminal Position Assurance (TPA) - 3.50mm Pitch - 4 Circuits - Natural. RoHS: Compliant |
3 Partner Stock |
|
$0.0653 / $0.0965 | Buy Now |
DISTI #
172264-4004
|
TTI | Headers & Wire Housings ULTRA-FIT TPA 4Ckt White RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 6279 In Stock |
|
$0.0620 / $0.0850 | Buy Now |
DISTI #
1722644004
|
Avnet Americas | Ultra-Fit Tangless Terminal Position Assurance 4 Position 3.5mm Natural - Bulk (Alt: 1722644004) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0819 | Buy Now |
DISTI #
MOL172264-4004
|
Interstate Connecting Components | ULTRA-FIT TPA 4CKT WHT | 17732925 On Order |
|
$0.0613 / $0.0708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172264-4004
Molex
Buy Now
|
Compare Parts:
172264-4004
Molex
|
Samacsys Manufacturer | Molex |