Part Details for 1722644002 by Molex
Overview of 1722644002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1722644002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7779
|
Newark | Ultra-Fit Tangless Terminal Position Assurance (Tpa), 3.50Mm Pitch, 2 Circuits, Natural Rohs Compliant: Yes |Molex 1722644002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7602 |
|
$0.0510 | Buy Now |
DISTI #
WM26353-ND
|
DigiKey | ULTRA-FIT TANGLESS TERMINAL POSI Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14518 In Stock |
|
$0.0694 / $0.1700 | Buy Now |
DISTI #
1722644002
|
Avnet Americas | Ultra-Fit Tangless Terminal Position Assurance 2 Position 3.5mm Natural - Bulk (Alt: 1722644002) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0767 | Buy Now |
DISTI #
172264-4002
|
TTI | Headers & Wire Housings ULTRA-FIT TPA 2Ckt White RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Bulk |
Americas - 6547 In Stock |
|
$0.0670 | Buy Now |
DISTI #
1722644002
|
Avnet Americas | Ultra-Fit Tangless Terminal Position Assurance 2 Position 3.5mm Natural - Bulk (Alt: 1722644002) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0767 | Buy Now |
DISTI #
MOL172264-4002
|
Interstate Connecting Components | ULTRA-FIT TPA 2CKT WHT | 2067 |
|
$0.0621 / $0.0813 | Buy Now |
DISTI #
1722644002
|
Avnet Abacus | Ultra-Fit Tangless Terminal Position Assurance 2 Position 3.5mm Natural (Alt: 1722644002) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1722644002
|
Avnet Asia | Terminal Position Assurance Nylon Natural for 2 Position Ultra-Fit Power Connectors Bag (Alt: 1722644002) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 1722644002
1722644002 CAD Models
1722644002 Part Data Attributes:
|
1722644002
Molex
Buy Now
Datasheet
|
Compare Parts:
1722644002
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |