Part Details for 172310-1102 by Molex
Results Overview of 172310-1102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172310-1102 Information
172310-1102 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51723-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
| 51723-10900000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P STB Right Angle Header. | |
| 51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. |
Price & Stock for 172310-1102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH7979
|
Newark | Connector, Header, 2Pos, 1Row, 3.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Ultra-Fit 172310 Series, Gender:Header Rohs Compliant: Yes |Molex 172310-1102 (Alternate Part Number: 887191737959 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $1.1700 | Buy Now |
|
DISTI #
70617676
|
RS | CONN, RECT, W-TO-B, HEADER, RT ANG, 3.50MM PITCH, 1-ROW, 2 POS, ULTRA-FIT, TIN PLAT, BLACK Min Qty: 175 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
DISTI #
172310-1102
|
Maritex | Signal and Industrial Connectors, MOLEX, 172310-1102, Right Angle, US, 1, Solder Min Qty: 1 Package Multiple: 1 | 2351 |
|
$1.5850 | Buy Now |
US Tariff Estimator: 172310-1102 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 172310-1102
172310-1102 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
172310-1102 Part Data Attributes
|
|
172310-1102
Molex
Buy Now
Datasheet
|
Compare Parts:
172310-1102
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks, 4 Days | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 172310-1102
This table gives cross-reference parts and alternative options found for 172310-1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172310-1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2000-203-200 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172310-1102 vs 2000-203-200 |
| 0359790244 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172310-1102 vs 0359790244 |
| 10136656-0221LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 172310-1102 vs 10136656-0221LF |
| 2000-203-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172310-1102 vs 2000-203-100 |
| S2P3-VH-K | JST Manufacturing | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172310-1102 vs S2P3-VH-K |
| HM3502E-H,-E | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172310-1102 vs HM3502E-H,-E |
| 0908580497 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172310-1102 vs 0908580497 |
| 46007-4402 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172310-1102 vs 46007-4402 |
| B2P3S-VH-Y | JST Manufacturing | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172310-1102 vs B2P3S-VH-Y |
| CP3502P1V00-LF | Cvilux Corporation | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172310-1102 vs CP3502P1V00-LF |
172310-1102 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 172310-1102 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 172310-1102 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 172310-1102 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 172310-1102 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.