There are no models available for this part yet.
Overview of 1723696 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1723696 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1723696-ND
|
DigiKey | TERM BLOCK PLUG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2720 | Buy Now | |
DISTI #
651-1723696
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBR 2,5/ 7- STF-5,08 BK RoHS: Compliant | 0 |
|
$6.4500 / $7.9300 | Order Now | |
DISTI #
71713230
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 7 Position | Phoenix Contact 1723696 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8000 / $9.2500 | Buy Now | ||
DISTI #
27488767
|
Verical | Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1821 | Americas - 46 |
|
$2.5540 | Buy Now | |
DISTI #
000000000005653030
|
Sager | Pluggable Terminal Blocks MVSTBR 2,5/ 7- STF-5,08 BK Min Qty: 50 | 0 |
|
$8.2500 / $8.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.8000 / $9.2500 | Buy Now |
CAD Models for 1723696 by Phoenix Contact
Part Data Attributes for 1723696 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
12 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CB; CSA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|