Part Details for 172371 by Amphenol RF
Overview of 172371 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5583
|
Newark | Adapter, Coaxial, N Jack-Jack, Bulkhead, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:Intra- Series Rohs Compliant: Yes |Amphenol Rf 172371 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9000 | Buy Now |
DISTI #
ACX2131-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$58.0625 / $72.0500 | Buy Now |
DISTI #
70255234
|
RS | connector rf coaxial n in-series adapter jack to jack bulkhead 50 ohm | Amphenol RF 172371 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$58.9100 / $70.5500 | Buy Now |
DISTI #
AMR172371
|
Heilind Electronics | N-TYPE JACK TO N-TYPE JACK ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IP67 Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Silver RoHS: Compliant |
36 In Stock |
|
$53.4900 / $73.9600 | Buy Now |
DISTI #
172371
|
TME | Adapter, N female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$63.6300 / $90.8900 | RFQ |
DISTI #
AMR172371
|
Interstate Connecting Components | N-TYPE JACK TO N-TYPE JACK ADA | 0 |
|
Buy Now | |
DISTI #
172371
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$57.4100 | Buy Now |
DISTI #
2664649
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.5250 / $52.7530 | Buy Now |
|
Master Electronics | Conn IP67 Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Silver RoHS: Compliant |
36 In Stock |
|
$53.4900 / $73.9600 | Buy Now |