-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 250 (6.3 MM) HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456999
|
Farnell | COMPONENTS CONNECTORS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 3713 |
|
$0.1772 | Buy Now |
DISTI #
3147519
|
Farnell | POSITIVE LOCK 250 (6.3 MM) HOUSING RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.1253 | Buy Now |
DISTI #
172469-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 172469-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0718 / $0.0951 | Buy Now |
DISTI #
AMP172469-1
|
Heilind Electronics | 250 FLAG POSITIVE LOCK HSG 1P | Americas - 0 in Stock |
|
$0.0949 / $0.0993 | Buy Now |
DISTI #
AMP172469-1
|
Interstate Connecting Components | 250 FLAG POSITIVE LOCK HSG 1P | 0 |
|
$0.0949 / $0.0993 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6033 |
|
RFQ | |
DISTI #
172469-1
|
Avnet Abacus | Conn Housing PL 1 POS Crimp ST Cable Mount (Alt: 172469-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | -40+105 Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.1757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172469-1
TE Connectivity
POSITIVE LOCK 250 (6.3 MM) HOUSING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:172761-1; 172763-1; 172765-1; 172762-1; 172764-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |