Part Details for 1724912 (ALTERNATE: PTDA 1 5/ 2-3 5) by Phoenix Contact
Overview of 1724912 (ALTERNATE: PTDA 1 5/ 2-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1724912 (ALTERNATE: PTDA 1 5/ 2-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055118
|
RS | PCB Terminal Push-In 3.5mm 16AWG 240V 17.5A 2 Position COMBICON PTDA Series | Phoenix Contact 1724912 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |