-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFKDSA1/V-3,81- 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724916-ND
|
DigiKey | TERM BLK 4POS TOP ENT 3.81MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2210 | Buy Now |
DISTI #
651-1724916
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V-3.81- 4 RoHS: Compliant | 43 |
|
$4.0600 / $4.5600 | Buy Now |
DISTI #
V36:1790_10609198
|
Arrow Electronics | Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 | Americas - 16 |
|
$3.7210 / $4.0260 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$3.8900 / $5.6700 | Buy Now |
DISTI #
66711125
|
Verical | Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 16 |
|
$3.7210 / $4.0260 | Buy Now |
DISTI #
000000000001094102
|
Sager | Fixed Terminal Blocks FFKDSA1/V-3.81- 4 Min Qty: 50 | 0 |
|
$4.8000 / $5.3700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
DISTI #
2927062
|
Farnell | PCB TERMINAL BLOCK, FFKDSA1/V-3,81- 4 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.2707 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$3.8900 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1724916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1724916
Phoenix Contact
FFKDSA1/V-3,81- 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |