Part Details for 1725010B1 by Volex Group
Overview of 1725010B1 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725010B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460369
|
element14 Asia-Pacific | POWER CORD, NEMA 5/15P-IEC C13, 7.5FT RoHS: Compliant Min Qty: 1 Container: Each | 434 |
|
$4.1304 / $5.9628 | Buy Now |
DISTI #
2460369
|
Farnell | POWER CORD, NEMA 5/15P-IEC C13, 7.5FT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 434 |
|
$4.0262 / $6.2587 | Buy Now |
Part Details for 1725010B1
1725010B1 CAD Models
1725010B1 Part Data Attributes:
|
1725010B1
Volex Group
Buy Now
Datasheet
|
Compare Parts:
1725010B1
Volex Group
Cable Assembly, 125V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLEX PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | NO |