Part Details for 17250VA-24M-EA-00 by NMB Technologies Corporation
Overview of 17250VA-24M-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17250VA-24M-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2668
|
Newark | Tubeaxial |Nmb Technologies 17250VA-24M-EA-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2600 / $85.1600 | Buy Now |
DISTI #
12-17250VA-24M-EA-00-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 24VDC Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1647 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$51.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9400 / $102.2500 | Buy Now |
DISTI #
000000000007155182
|
Sager | DC Fans DC Tubeaxial Fan, 172x50mm Round, 24VDC, 250CFM, Flange, Ball, Lead Wires Min Qty: 1 | 0 |
|
$55.2000 / $68.7700 | Buy Now |