Part Details for 17250VA-24Q-EA-00 by NMB Technologies Corporation
Overview of 17250VA-24Q-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 17250VA-24Q-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2670
|
Newark | Tubeaxial |Nmb Technologies 17250VA-24Q-EA-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2600 / $85.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$51.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9400 / $102.2500 | Buy Now |
DISTI #
000000000007155189
|
Sager | DC Fans DC Axial Fan, 172x50mm Round, 24VDC, 300CFM, 31.2W, 58dBA, 4000RPM, Flange, Ball Min Qty: 1 | 0 |
|
$55.2000 / $68.7700 | Buy Now |
Part Details for 17250VA-24Q-EA-00
17250VA-24Q-EA-00 CAD Models
17250VA-24Q-EA-00 Part Data Attributes
|
17250VA-24Q-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
17250VA-24Q-EA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 1.3A, 24V, 31.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 300 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172.7 mm | |
Life Expectancy | 100000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 27.178 mmH2O | |
Rated Current | 1.3 A | |
Rated Power | 31.2 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 830 g | |
Width | 50.8 mm |