17250VA-48P-GA-00
Description: DC Fan, Axial Construction, 0.55A, 48V, 26.4W,

Overview of 17250VA-48P-GA-00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10121506-480020BLF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 20S
10121505-480044ALF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 44S with enhanced wall
10121505-321644ALF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 44S with enhanced wall

Price & Stock for 17250VA-48P-GA-00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK3259
Newark Tubeaxial |Nmb Technologies 17250VA-48P-GA-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.4800
  • 1,080 $83.7600
  • 1,980 $82.5400
  • 2,520 $81.1800
  • 5,040 $80.1300
  • 10,080 $77.6900
$77.6900 / $91.4800 Buy Now
DISTI # 12-17250VA-48P-GA-00-ND
DigiKey FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 30 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $64.6250
$64.6250 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 0
  • 30 $54.9600
$54.9600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 8 $109.8300
  • 15 $72.1000
  • 23 $55.8400
  • 30 $54.7200
$54.7200 / $109.8300 Buy Now
DISTI # 000000000006284902
Sager DC Fans DC Axial Fan, 172x50mm Round, 48VDC, 282.52CFM, Flange Mount, Ball, Leads, IP69K Min Qty: 1 0
  • 1 $73.8700
  • 5 $70.4100
  • 10 $67.2500
  • 20 $64.3700
  • 50 $61.7300
  • 100 $59.2900
$59.2900 / $73.8700 Buy Now

CAD Models for 17250VA-48P-GA-00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17250VA-48P-GA-00 by NMB Technologies Corporation

17250VA-48P-GA-00
NMB Technologies Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
282 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Diameter
172.7 mm
Life Expectancy
100000 h
Noise
56 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
23.62 mmH2O
Rated Current
0.55 A
Rated Power
26.4 W
Rated Voltage
48 V
Speed
3750 rpm
Thermal Support Device Type
DC FAN
Weight
950 g
Width
50.8 mm
Want to compare parts?
  1. 17250VA-48P-GA-00
    NMB Technologies Corporation
    DC Fan, Axial Construction, 0.55A, 48V, 26.4W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17250VA-48P-GA-00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17250VA-48P-GA-00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 17250VA-48P-GA-00 would you like to use for your alert(s)?
  • Please alert me when 17250VA-48P-GA-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17250VA-48P-GA-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17250VA-48P-GA-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17250VA-48P-GA-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17250VA-48P-GA-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17250VA-48P-GA-00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: