Part Details for 1725237 by Phoenix Contact
Overview of 1725237 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1725237-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.5MM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0940 | Buy Now |
DISTI #
651-1725237
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 21 |
|
$4.8800 / $5.5600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
DISTI #
000000000002432028
|
Sager | Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$5.7900 / $6.2300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 960 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
Part Details for 1725237
1725237 CAD Models
1725237 Part Data Attributes:
|
1725237
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725237
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1725237
This table gives cross-reference parts and alternative options found for 1725237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK-MCP1,5/12-ST-3,81BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1725237 vs FK-MCP1,5/12-ST-3,81BK |
1851148 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1725237 vs 1851148 |
1741908 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1725237 vs 1741908 |
FK-MCP1,5/12-ST-3,81NZ009270 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1725237 vs FK-MCP1,5/12-ST-3,81NZ009270 |
1966198 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1725237 vs 1966198 |
1940004 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1725237 vs 1940004 |