-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0033
|
Newark | Tb, Wire To Brd, 2Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1725302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1690 | Buy Now |
DISTI #
277-13803-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1632 In Stock |
|
$0.7069 / $0.8600 | Buy Now |
DISTI #
651-1725302
|
Mouser Electronics | Fixed Terminal Blocks PTDA 2.5/ 2-5.0 2P 5.0MM FIXED RoHS: Compliant | 827 |
|
$0.7060 / $0.8600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.7210 / $1.0510 | Buy Now |
DISTI #
1725302
|
TTI | Fixed Terminal Blocks PTDA 2.5/ 2-5.0 2P 5.0MM FIXED RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
000000000002432033
|
Sager | Fixed Terminal Blocks PTDA 2.5/ 2-5.0 2P 5.0MM FIXED Min Qty: 50 | 0 |
|
$0.8887 / $1.0400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
DISTI #
1793659
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$0.7309 / $0.8227 | Buy Now |
DISTI #
1793659
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 25 |
|
$0.7400 / $1.1137 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.7210 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725302
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |