Part Details for 1725471 (ALTERNATE: PTDA 2 5/15-5 0) by Phoenix Contact
Overview of 1725471 (ALTERNATE: PTDA 2 5/15-5 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725471 (ALTERNATE: PTDA 2 5/15-5 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271993
|
RS | PCB Terminal Push-In 5mm 12AWG 400V 24A 15 Position Combicon Compact Series | Phoenix Contact 1725471 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 / $7.7100 | RFQ |