-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1725497-ND
|
DigiKey | TERM BLOCK PLUG 2POS 45DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
250 In Stock |
|
$0.7900 | Buy Now |
DISTI #
651-1725497
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-14AWG Spring RoHS: Compliant | 250 |
|
$0.7860 / $0.7900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.7870 / $1.1480 | Buy Now |
|
Quest Components | 171 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
1725497
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-14AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 244 In Stock |
|
$0.7500 / $0.9600 | Buy Now |
DISTI #
000000000002432048
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-14AWG Spring Min Qty: 250 | 0 |
|
$0.9703 / $1.0900 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.7870 / $1.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725497
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725497
Phoenix Contact
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 14 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |