-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13806-ND
|
DigiKey | TERM BLOCK PLUG 3POS 45DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
302 In Stock |
|
$1.1619 / $1.5400 | Buy Now |
DISTI #
651-1725510
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-14AWG Spring RoHS: Compliant | 0 |
|
$1.1600 / $1.5400 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.2000 / $1.7300 | Buy Now |
DISTI #
1725510
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-14AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.1300 / $1.2500 | Buy Now |
DISTI #
000000000002432049
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-14AWG Spring Min Qty: 250 | 0 |
|
$1.4900 / $1.6000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.2000 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725510
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725510
Phoenix Contact
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 14 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |