Part Details for 1725623 by Phoenix Contact
Overview of 1725623 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1725623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1725623-ND
|
DigiKey | TERM BLOCK PLUG 7POS 45DEG 5MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9700 | Buy Now |
DISTI #
651-1725623
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-14AWG Spring RoHS: Compliant | 0 |
|
$2.7900 / $3.5500 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.7400 / $3.9900 | Buy Now |
DISTI #
000000000002432053
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-14AWG Spring Min Qty: 100 | 0 |
|
$3.3700 / $3.6300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.7400 / $3.9900 | Buy Now |
Part Details for 1725623
1725623 CAD Models
1725623 Part Data Attributes:
|
1725623
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725623
Phoenix Contact
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 14 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |