Part Details for 17257 by Desco Industries Inc
Overview of 17257 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7176
|
Newark | Conductive Ribbon, Foot Grounder, 10Pk, Accessory Type:Conductive Ribbon, For Use With:Desco 17255 Shock Cord Foot Grounder, Product Range:- Rohs Compliant: Na |Desco 17257 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 6 |
|
$32.4500 | Buy Now |
DISTI #
809-17257
|
Mouser Electronics | Anti-Static Control Products CONDUCTIVE RIBBON, FOR SHOCK CORD FOOT GROUNDER, 10 PACK RoHS: Compliant | 0 |
|
$36.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4100 / $51.4000 | Buy Now |
DISTI #
79926510
|
Verical | 17257 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$42.6029 / $45.5137 | Buy Now |
DISTI #
10065608
|
Techni-Tool, Inc. | Desco 17257 Conductive Ribbon, for Shock Cord Foot Grounder, 8" Wide, 18" Long, Blue, Nylon,10/Pkg | 0 |
|
$36.5000 | Buy Now |
DISTI #
10065608
|
TestEquity LLC | Desco 17257 Conductive Ribbon, for Shock Cord Foot Grounder, 8" Wide, 18" Long, Blue, Nylon,10/Pkg | 0 |
|
$36.5000 | Buy Now |