Part Details for 1725724 (ALTERNATE: MPT 0 5/ 9-2 54) by Phoenix Contact
Overview of 1725724 (ALTERNATE: MPT 0 5/ 9-2 54) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725724 (ALTERNATE: MPT 0 5/ 9-2 54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054342
|
RS | PCB Terminal Screw 2.54mm 20AWG 160V 6A 9 Position COMBICON MPT Series | Phoenix Contact 1725724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100 |
|
$5.2900 / $6.4900 | Buy Now |