-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 6A, 0.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1282-ND
|
DigiKey | TERM BLK 11P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3700 | Buy Now |
DISTI #
651-1725740
|
Mouser Electronics | Fixed Terminal Blocks 11P 2.54mm 90DEG RoHS: Compliant | 0 |
|
$6.3600 / $6.3700 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 11 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
4 In Stock |
|
$6.2800 / $9.5200 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
1725740
|
TTI | Fixed Terminal Blocks 11P 2.54mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.0400 / $6.5300 | Buy Now |
DISTI #
000000000000180979
|
Sager | Fixed Terminal Blocks 11P 2.54mm 90DEG Min Qty: 50 | 0 |
|
$7.9600 / $8.5800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 11 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
4 In Stock |
|
$6.2800 / $9.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725740
Phoenix Contact
Modular Terminal Block, 6A, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 6 A | |
Rated Voltage | 63 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |