There are no models available for this part yet.
Overview of 1725740000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1725740000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K7265
|
Newark | Sld 5.08V/22/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1725740000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $12.8500 | Buy Now | |
DISTI #
1725740000-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0530 | Buy Now | |
DISTI #
1725740000
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1725740000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.7748 / $7.8046 | Buy Now | |
DISTI #
470-1725740000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/22/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$8.2000 / $10.9400 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 22 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$7.2100 / $8.9100 | Buy Now | ||
DISTI #
1725740000
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 5.08mm Solder ST Thru-Hole (Alt: 1725740000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |