Part Details for 1725790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1725790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7270
|
Newark | Sld 5.08V/32/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1725790000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $18.6900 | Buy Now |
DISTI #
1725790000-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 5.08MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3200 | Buy Now |
DISTI #
1725790000
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1725790000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8542 / $11.3521 | Buy Now |
DISTI #
470-1725790000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/32/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$10.1500 / $13.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 288 Factory Stock |
|
$10.4800 / $12.9600 | Buy Now |
DISTI #
1725790000
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole (Alt: 1725790000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 288 Factory Stock |
|
$10.4800 / $12.9600 | Buy Now |