Part Details for 1725870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1725870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1725870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7278
|
Newark | Sld 5.08V/48/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1725870000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2200 / $25.4300 | Buy Now |
DISTI #
1725870000-ND
|
DigiKey | TERM BLOCK HDR 48POS VERT 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1980 | Buy Now |
DISTI #
1725870000
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1725870000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.7812 / $17.0279 | Buy Now |
DISTI #
470-1725870000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/48/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$14.9200 / $17.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3300 / $18.5100 | Buy Now |
DISTI #
1725870000
|
Avnet Abacus | Conn Shrouded Header HDR 48 POS 5.08mm Solder ST Thru-Hole (Alt: 1725870000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |