Part Details for 172629-000 by TE Connectivity
Overview of 172629-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 172629-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172629-000
|
Avnet Americas | Cable 2 Conductor 14AWG Tin-Coated Copper 600V - Bulk (Alt: 172629-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3548 / $2.6586 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
RYC55A0821-14-9/96CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0821-14-9/96CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0821-14-9/96CS2275 RoHS: Compliant | 0 |
|
$2.3600 / $6.4600 | Buy Now |
DISTI #
RYC55A0821-14-9/96CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0821-14-9/96CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399101
|
Sager | Multi-Conductor Cables 55A0821149/96CS2275 Min Qty: 1 | 0 |
|
$2.6600 / $3.3300 | Buy Now |
|
Master Electronics | 55A0821-14-9/96CS2275 RoHS: Compliant | 0 |
|
$2.3600 / $6.4600 | Buy Now |
Part Details for 172629-000
172629-000 CAD Models
172629-000 Part Data Attributes:
|
172629-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172629-000
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |