Part Details for 1726431 by Phoenix Contact
Overview of 1726431 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1726431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1726431-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7450 | Buy Now |
DISTI #
651-1726431
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.5700 / $3.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
DISTI #
000000000002133315
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
Part Details for 1726431
1726431 CAD Models
1726431 Part Data Attributes:
|
1726431
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1726431
Phoenix Contact
TERM BLOCK HDR 6POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |