-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4116
|
Newark | Terminal Block, Pcb, 6 Position, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1727052 (Alternate Part Number: 4017918025526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 727 |
|
$3.3800 / $4.8700 | Buy Now |
DISTI #
277-1951-ND
|
DigiKey | TERM BLK 6P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1451 In Stock |
|
$2.6812 / $3.4200 | Buy Now |
DISTI #
651-1727052
|
Mouser Electronics | Fixed Terminal Blocks 6P 3.81mm 90DEG RoHS: Compliant | 1267 |
|
$2.6800 / $3.4200 | Buy Now |
DISTI #
V36:1790_10609319
|
Arrow Electronics | Conn PC Terminal Block 6 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Americas - 17 |
|
$2.6170 / $3.4020 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1700 In Stock 110 Factory Stock |
|
$2.5800 / $4.3100 | Buy Now |
DISTI #
78813329
|
Verical | Conn PC Terminal Block 6 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 17 |
|
$2.6170 / $3.4020 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
1727052
|
TTI | Fixed Terminal Blocks 6P 3.81mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$2.6000 / $3.3800 | Buy Now |
DISTI #
000000000000051008
|
Sager | Fixed Terminal Blocks 6P 3.81mm 90DEG Min Qty: 1 | 6180 |
|
$2.7700 / $4.2900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727052
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1727052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1727052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTBP0308/6 | Barrier Strip Terminal Block, 15A, 1.6mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1727052 vs CTBP0308/6 |
691243310006 | Serie 2433- 3.81mm Horizontal Entry Modular w. Rising Cage Clamp WR-TBL | Wurth Elektronik | 1727052 vs 691243310006 |