-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727090104
|
Avnet Americas | Mini-Fit TPA2 Terminal Position Assurance Retainer 4.2mm UL 94V-2 Glow-Wire Capable 4 Position White - Bulk (Alt: 1727090104) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0906 | Buy Now |
DISTI #
538-172709-0104
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 4CKT TPA RETAINER 94V-2 GW WHITE RoHS: Compliant | 1843 |
|
$0.1030 / $0.2300 | Buy Now |
DISTI #
MOL172709-0104
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1069 / $0.1139 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1770 | Buy Now |
DISTI #
1727090104
|
Avnet Asia | Mini-Fit TPA2 Terminal Position Assurance Retainer 4.2mm UL 94V-2 Glow-Wire Capable 4 Position White (Alt: 1727090104) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy