Part Details for 172718-2111 by Molex
Overview of 172718-2111 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for 172718-2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6762
|
Newark | Minifit Tpa 2.0 Crp Term Phbr 16Awg L Cn |Molex 172718-2111 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
1727182111
|
Avnet Americas | Mini-Fit TPA2 Female Crimp Terminal Phosphor Bronze Pre-Plated Tin 16 AWG 2.55mm to 3.14mm Insulation Diameter Reel - Bulk (Alt: 1727182111) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0466 | Buy Now |
DISTI #
538-172718-2111
|
Mouser Electronics | Headers & Wire Housings 16AWG FEML TERM PHBR PP TIN 2.55-3.14mm RoHS: Compliant | 0 |
|
$0.0520 / $0.0570 | Order Now |
DISTI #
MOL172718-2111
|
Heilind Electronics | MINIFIT TPA 2.0 CRP TERM PHBR | Americas - 0 in Stock |
|
$0.0493 / $0.0578 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0570 / $0.0630 | Buy Now |