Part Details for 1727207 by Phoenix Contact
Overview of 1727207 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727207-ND
|
DigiKey | TERM BLOCK PLUG 2POS 270DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6080 | Buy Now |
DISTI #
71616895
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 2 Position | Phoenix Contact 1727207 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $6.1800 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: blue, Contact surface: Tin RoHS: Compliant | 0 |
|
$4.2400 / $6.1900 | Buy Now |
DISTI #
000000000002142907
|
Sager | Pluggable Terminal Blocks MVSTBW 2.5/ 2-ST BU Min Qty: 50 | 0 |
|
$5.2300 / $5.8500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: blue, Contact surface: Tin RoHS: Compliant | 0 |
|
$4.2400 / $6.1900 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 1727207
1727207 CAD Models
1727207 Part Data Attributes
|
1727207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727207
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |