-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7461
|
Newark | Pcb Term Blk, Mkds 1/ 2-3,81 Smd Bk Rohs Compliant: Yes |Phoenix Contact 1727230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7900 | Buy Now |
DISTI #
277-6155-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Tube |
474 In Stock |
|
$1.1212 / $1.3700 | Buy Now |
DISTI #
651-1727230
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 2-3 81 SMD B RoHS: Compliant | 1358 |
|
$1.1200 / $1.3700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant |
8 In Stock |
|
$1.1200 / $1.7200 | Buy Now |
DISTI #
1727230
|
TTI | Fixed Terminal Blocks MKDS 1/ 2-3 81 SMD B Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 10 In Stock |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
000000000000180988
|
Sager | Fixed Terminal Blocks MKDS 1/ 2-3 81 SMD B Min Qty: 35 | 0 |
|
$1.4100 / $1.6500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 980 |
|
RFQ | |
DISTI #
2927701
|
element14 Asia-Pacific | PCB TERM BLK, MKDS 1/ 2-3,81 SMD BK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2012 / $1.4356 | Buy Now |
DISTI #
2927701
|
Farnell | PCB TERM BLK, MKDS 1/ 2-3,81 SMD BK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0269 / $1.3992 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant |
8 In Stock |
|
$1.1200 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727230
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727230
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANADARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1727230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1727230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1828498 | Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727230 vs 1828498 |