Part Details for 1727256 (ALTERNATE: MKDS 1/ 4-3 81 SMD BK) by Phoenix Contact
Overview of 1727256 (ALTERNATE: MKDS 1/ 4-3 81 SMD BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727256 (ALTERNATE: MKDS 1/ 4-3 81 SMD BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272386
|
RS | PCB Terminal Screw 3.81mm 16AWG 160V 8A 4 Position Combicon Control Series | Phoenix Contact 1727256 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $2.8100 | RFQ |