Part Details for 1727294 by Phoenix Contact
Overview of 1727294 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_10609363
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw 12A Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3748 |
|
$0.4762 | Buy Now |
DISTI #
26066023
|
Verical | Conn Terminal Block F 2 POS 5mm Screw 12A Min Qty: 13 Package Multiple: 1 | Americas - 3748 |
|
$0.4762 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.0953 / $2.1905 | Buy Now |
Part Details for 1727294
1727294 CAD Models
1727294 Part Data Attributes
|
1727294
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727294
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |