-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5042
|
Newark | Mc 1 5/ 2-Gf-3 5 Bk |Phoenix Contact 1727566 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7527-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
289 In Stock |
|
$1.9300 | Buy Now |
DISTI #
651-1727566
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$1.8900 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 3.5mm Solder RoHS: Compliant |
37 In Stock |
|
$1.8800 / $2.5700 | Buy Now |
DISTI #
1727566
|
TTI | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8300 / $1.9500 | Buy Now |
DISTI #
000000000002142909
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$2.4100 / $2.8100 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 3.5mm Solder RoHS: Compliant |
37 In Stock |
|
$1.8800 / $2.5700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header | 50 |
|
$23.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727566
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727566
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |