-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727621-ND
|
DigiKey | TERM BLK HEADER 6POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
182 In Stock |
|
$8.4769 / $11.8700 | Buy Now |
DISTI #
651-1727621
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 20 |
|
$8.4700 / $11.8700 | Buy Now |
DISTI #
71565157
|
RS | Header 7.62mm 8AWG 630V 41A 6 Position Combicon Power Series | Phoenix Contact 1727621 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $13.0500 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.9 mm RoHS: Compliant | 18 Factory Stock |
|
$8.7700 / $11.1500 | Buy Now |
DISTI #
000000000002967110
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$10.6600 / $11.9400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.9 mm RoHS: Compliant | 18 Factory Stock |
|
$8.7700 / $11.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727621
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727621
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 41 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |
This table gives cross-reference parts and alternative options found for 1727621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1727621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1716218 | Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727621 vs 1716218 |
DFK-PC5/6-GFU-7,62 | Barrier Strip Terminal Block | Phoenix Contact | 1727621 vs DFK-PC5/6-GFU-7,62 |