-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC MARE-2 TAB CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7275
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Mark Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:20Awg, For Use With:Amp Mark Ii Series 172518 Plug Housings, Contact Rohs Compliant: Yes |Amp Te Connectivity 172777-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
17AH9967
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Mark Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:20Awg, For Use With:Amp Mark Ii Series 172518 Plug Housings, Contact Rohs Compliant: Yes |Amp Te Connectivity 172777-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0720 / $0.0840 | Buy Now |
DISTI #
A121532CT-ND
|
DigiKey | CONN TAB 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13796 In Stock |
|
$0.0662 / $0.2000 | Buy Now |
DISTI #
172777-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 172777-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
571-172777-1
|
Mouser Electronics | Automotive Connectors MIC MARE-2 TAB CONT Reel of 5000 RoHS: Compliant | 65000 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
571-172777-1-MR
|
Mouser Electronics | Automotive Connectors MIC MARE-2 TAB CONT Reel of 1000 RoHS: Compliant | 1000 |
|
$0.1030 | Buy Now |
DISTI #
571-172777-1-CT
|
Mouser Electronics | Automotive Connectors MIC MARE-2 TAB CONT Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
DISTI #
70284921
|
RS | Rectangular Connector Accessories Contact Male 20-14AWG MIC | TE Connectivity 172777-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9500 |
|
$0.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0637 | Buy Now |
DISTI #
AMP172777-1
|
Heilind Electronics | MIC MARE-2 TAB CONTACT | Americas - 0 in Stock |
|
$0.0777 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172777-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172777-1
TE Connectivity
MIC MARE-2 TAB CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |