Part Details for 1727870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1727870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7366
|
Newark | S2L 3.50/14/90G 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1727870000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $5.4800 | Buy Now |
DISTI #
2266-1727870000-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
3498 In Stock |
|
Buy Now | |
DISTI #
1727870000-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8702 | Buy Now |
DISTI #
1727870000
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1727870000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$2.6031 / $2.9988 | Buy Now |
DISTI #
470-1727870000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/14/90G 3.5SNOR RoHS: Compliant | 0 |
|
$2.7300 / $6.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3498 Partner Stock |
|
$2.6600 / $3.3100 | Buy Now |
DISTI #
1727870000
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1727870000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3498 Partner Stock |
|
$2.6600 / $3.3100 | Buy Now |