Part Details for 172795-1 by TE Connectivity
Overview of 172795-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172795-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9033
|
Newark | 312 Series Postive Lock Rec L Rohs Compliant: Yes |Amp Te Connectivity 172795-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
A105444CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.312 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17669 In Stock |
|
$0.1043 / $0.2400 | Buy Now |
DISTI #
571-172795-1
|
Mouser Electronics | Terminals RCPT 20-14 AWG TIN Reel of 2000 RoHS: Compliant | 38000 |
|
$0.1100 / $0.1480 | Buy Now |
DISTI #
571-172795-1-CT
|
Mouser Electronics | Terminals RCPT 20-14 AWG TIN Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.2060 | Buy Now |
DISTI #
571-172795-1-MR
|
Mouser Electronics | Terminals RCPT 20-14 AWG TIN Reel of 500 RoHS: Compliant | 0 |
|
$0.1630 / $0.1960 | Order Now |
DISTI #
V72:2272_11644621
|
Arrow Electronics | Quick Disconnect Terminal 14-20AWG Brass RCP 19.3mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2125 Container: Cut Strips | Americas - 550 |
|
$0.0939 / $0.1104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
DISTI #
AMP172795-1
|
Heilind Electronics | 312 SERIES POSTIVE LOCK REC L | Americas - 0 in Stock |
|
$0.1191 / $0.1246 | Buy Now |
|
Onlinecomponents.com | PL 312 FLAG REC 20-14 0.32 X 24.9 PTPBR RoHS: Compliant |
64438 In Stock |
|
$0.0995 / $0.1304 | Buy Now |
DISTI #
172795-1
|
TTI | Terminals RCPT 20-14 AWG TIN Reel of 2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 56000 In Stock |
|
$0.1030 / $0.1330 | Buy Now |