There are no models available for this part yet.
Overview of 1727980000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1727980000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K7377
|
Newark | S2L 3.50/36/90G 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1727980000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $12.6900 | Buy Now | |
DISTI #
1727980000-ND
|
DigiKey | TERM BLOCK HDR 36POS 90DEG 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5346 | Buy Now | |
DISTI #
1727980000
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1727980000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$6.6932 / $7.7105 | Buy Now | |
DISTI #
470-1727980000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/36/90G 3.5SN OR BX RoHS: Compliant | 0 |
|
$6.7500 / $10.8100 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 36 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$7.1200 / $8.5200 | Buy Now | ||
DISTI #
1727980000
|
Avnet Abacus | Conn Shrouded Header HDR 36 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1727980000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |