Part Details for 1728160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7384
|
Newark | S2L 3.50/08/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1728160000 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
1728160000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 132 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1633 | Buy Now |
DISTI #
1728160000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728160000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$1.4874 / $1.7135 | Buy Now |
DISTI #
470-1728160000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/08/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.5000 / $3.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1220 Partner Stock |
|
$1.5600 / $2.3400 | Buy Now |
|
Quest Components | 1445 |
|
$2.6700 / $5.3400 | Buy Now | |
DISTI #
1728160000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728160000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$1.4874 / $1.7135 | Buy Now |
DISTI #
1728160000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole (Alt: 1728160000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1220 Partner Stock |
|
$1.5600 / $2.3400 | Buy Now |