Part Details for 1728280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7396
|
Newark | S2L 3.50/32/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1728280000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $12.5200 | Buy Now |
DISTI #
1728280000-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0373 | Buy Now |
DISTI #
1728280000
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728280000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$5.9494 / $6.8537 | Buy Now |
DISTI #
470-1728280000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/32/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$6.1200 / $11.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $7.5700 | Buy Now |
DISTI #
1728280000
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728280000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$5.9494 / $6.8537 | Buy Now |
DISTI #
1728280000
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole (Alt: 1728280000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |