Part Details for 1728360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8999
|
Newark | Pin Header, 16 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728360000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.4500 | Buy Now |
DISTI #
281-1811-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4218 | Buy Now |
DISTI #
1728360000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728360000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$2.9743 / $3.4263 | Buy Now |
DISTI #
470-1728360000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/16/90 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.6300 / $5.3900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.0800 / $4.6900 | Buy Now |
DISTI #
1728360000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728360000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$2.9743 / $3.4263 | Buy Now |
DISTI #
1728360000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole (Alt: 1728360000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |