Part Details for 1728714 (ALTERNATE: MKDSP 25/ 5-15 00 BD:NZ) by Phoenix Contact
Overview of 1728714 (ALTERNATE: MKDSP 25/ 5-15 00 BD:NZ) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728714 (ALTERNATE: MKDSP 25/ 5-15 00 BD:NZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71247956
|
RS | PCB Terminal Screw 15mm 2AWG 1000V 125A 3 Position Combicon Power Series | Phoenix Contact 1728714 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1200 / $33.0300 | RFQ |