-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7450-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$0.6581 / $0.8000 | Buy Now |
DISTI #
651-1728853
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.6580 / $0.8000 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant |
600 In Stock |
|
$0.6480 / $0.9140 | Buy Now |
DISTI #
71234878
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard Min Qty: 100 Package Multiple: 50 Date Code: 2339 | Americas - 600 |
|
$1.0147 / $1.2694 | Buy Now |
DISTI #
1728853
|
TTI | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6790 / $0.7070 | Buy Now |
DISTI #
000000000002432103
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$0.8273 / $0.9653 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1500 |
|
RFQ | |
DISTI #
3239873
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 2WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8316 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant |
600 In Stock |
|
$0.6480 / $0.9140 | Buy Now |
|
Perfect Parts Corporation | 584 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1728853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1728853
Phoenix Contact
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |