Part Details for 1728980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9861
|
Newark | Pin Header, 12 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728980000 RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.4700 | Buy Now |
DISTI #
281-1838-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$2.9097 / $5.2800 | Buy Now |
DISTI #
1728980000
|
Avnet Americas | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1728980000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2306 / $2.5697 | Buy Now |
DISTI #
470-1728980000
|
Mouser Electronics | Pluggable Terminal Blocks S2L 3.50/12/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$2.6100 / $5.2800 | Order Now |
DISTI #
WEI1728980000
|
Heilind Electronics | S2L 3.5/180/12 G SN BK EA, R20 | Americas - 23 in Stock |
|
$3.5690 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 24 Factory Stock |
|
$2.3700 / $3.1200 | Buy Now |
DISTI #
WEI1728980000
|
Interstate Connecting Components | S2L 3.5/180/12 G SN BK EA, R20 | 7 |
|
$3.5690 | Buy Now |
DISTI #
1728980000
|
Avnet Abacus | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1728980000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 24 Factory Stock |
|
$2.3700 / $3.1200 | Buy Now |