-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1729131 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4124
|
Newark | Terminal Block, Pcb, 3 Position, 26-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Phoenix Contact 1729131 (Alternate Part Number: 4017918026004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3194 |
|
$1.8700 / $2.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 900 |
|
$1.0102 / $2.4640 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 709 |
|
RFQ | |
DISTI #
000000000000051047
|
Sager | Fixed Terminal Blocks 3P 5.08mm 90DEG Min Qty: 1 | 0 |
|
$1.1700 / $1.8200 | Buy Now |
DISTI #
1729131
|
Avnet Abacus | Conn PC Board 3 POS 508mm RA Through Hole 135A (Alt: 1729131) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 5 Weeks, 0 Days | Abacus - 540 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 1300 |
|
RFQ | |
|
Vyrian | Terminals & Terminal Blocks | 3401 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729131
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1729131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1729131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
282837-3 | TE Connectivity | $1.0409 | (282837-3) TERMI-BLOK PCB MOUNT 3P | 1729131 vs 282837-3 |
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and material to ensure the correct torque value.
Yes, the 1729131 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and screwing to the PCB to maintain the connector's integrity.
Yes, the 1729131 connector is designed for automated assembly and is compatible with reflow soldering processes. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable connections.
The 1729131 connector is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure the connector's reliability.
The 1729131 connector has a IP20 rating, which means it provides some protection against solid objects but is not fully sealed against moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.