Part Details for 1729157 by Phoenix Contact
Results Overview of 1729157 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1729157 Information
1729157 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1729157
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3041487
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG COO: DE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 431 |
|
$2.0719 / $2.8242 | Buy Now |
|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
ComSIT USA | PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
000000000000051049
|
Sager | Fixed Terminal Blocks 5P 5.08mm 90DEG Min Qty: 1 | 0 |
|
$2.0100 / $3.0100 | Buy Now |
|
DISTI #
SMC-1729157
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Bulk | 347 |
|
RFQ | |
|
DISTI #
1729157
|
Avnet Abacus | (Alt: 1729157) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
|
Chip Stock | TerminalBlockConnector, 13.5A, 250V, 5.08mm, 26to16AWG, 5, Screw, Solder, 4kV | 245 |
|
RFQ | |
|
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ |
US Tariff Estimator: 1729157 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1729157
1729157 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1729157 Part Data Attributes
|
|
1729157
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729157
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Ul 94v-0, Pa, Safety Approval: Rs; Sev; Ul | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 5 | |
| Rated Current | 13.5 A | |
| Rated Voltage | 400 V | |
| Safety Approval | Cb; Cca; Csa; Cul; Eac; Gl | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 16 Awg |
Alternate Parts for 1729157
This table gives cross-reference parts and alternative options found for 1729157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1729157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1786824 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1729157 vs 1786824 |
1729157 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and manufacturer's recommendations for optimal results.
-
Yes, the 1729157 connector is designed to withstand vibrations and shocks, but it's crucial to ensure proper mounting and screwing to prevent damage or disconnection.
-
The 1729157 connector has a IP20 rating, which means it's protected against solid objects >12.5 mm, but it's not suitable for outdoor or harsh environmental use without additional protection or enclosures.
-
Yes, the 1729157 connector is designed to be compatible with other Phoenix Contact products, and it can be used with third-party components, but ensure compatibility and follow proper assembly and installation procedures.
-
The 1729157 connector is rated for operation between -40°C and 125°C, but it's essential to consider the specific application and environmental conditions to ensure optimal performance.