-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16664-ND
|
DigiKey | MICROFIT TPA DR FOR 4CKT V0 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
37283 In Stock |
|
$0.0564 / $0.1800 | Buy Now |
DISTI #
1729530401
|
Avnet Americas | MICROFIT TPA DR FOR 4CKT V0 - Bulk (Alt: 1729530401) RoHS: Compliant Min Qty: 28800 Package Multiple: 9600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0621 | Buy Now |
DISTI #
V36:1790_16693429
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Straight Nylon Natural Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2346 | Americas - 18408 |
|
$0.0500 / $0.1617 | Buy Now |
DISTI #
V99:2348_16693429
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Straight Nylon Natural Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 | Americas - 84 |
|
$0.0500 / $0.1550 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.1638 / $0.3640 | Buy Now | |
DISTI #
172953-0401
|
TTI | Headers & Wire Housings Micro-Fit TPA 4CKT RETAINER LH NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Bulk |
Americas - 41315 In Stock |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
MX-172953-0401
|
TME | Contacts locking plate, 3mm, PIN: 4 Min Qty: 1500 | 0 |
|
$0.0940 | RFQ |
DISTI #
MOL172953-0401
|
Interstate Connecting Components | MICRO-FIT TPA RETAINER 4 CKT | 5068 |
|
$0.0521 / $0.0659 | Buy Now |
DISTI #
1729530401
|
Avnet Abacus | MICROFIT TPA DR FOR 4CKT V0 (Alt: 1729530401) RoHS: Compliant Min Qty: 28800 Package Multiple: 9600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy